Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9BMC24P2G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.45AC8817
Product RangeSan Ace B97
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.890 |
| 5+ | $125.720 |
| 10+ | $112.550 |
| 25+ | $111.270 |
| 50+ | $109.980 |
| 100+ | $107.780 |
| 250+ | $105.580 |
Price for:Each
Minimum: 1
Multiple: 1
$138.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9BMC24P2G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.45AC8817
Product RangeSan Ace B97
Technical Datasheet
Blower Type-
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Air Flow - CFM65.3CFM
Air Flow - m3/min1.85m³/min
Noise Rating69dBA
Bearing Type-
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Power Rating74.4W
Product RangeSan Ace B97
IP Rating-
IP Rating-
SVHCLead (21-Jan-2025)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
1.85m³/min
Bearing Type
-
Power Rating
74.4W
IP Rating
-
SVHC
Lead (21-Jan-2025)
Supply Voltage
24VDC
Fan Frame Size
97mm
Air Flow - CFM
65.3CFM
Noise Rating
69dBA
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
Product Range
San Ace B97
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
