Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9BMB24S201Copy
Newark Part No.66AH2902
Product RangeSan Ace B97 9BMB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.720 |
| 5+ | $59.690 |
| 10+ | $53.670 |
| 25+ | $51.200 |
Price for:Each
Minimum: 1
Multiple: 1
$65.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9BMB24S201Copy
Newark Part No.66AH2902
Product RangeSan Ace B97 9BMB
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Air Flow - CFM43.1CFM
Air Flow - m3/min1.22m³/min
Noise Rating59dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, Sensor Output
Power Rating16.8W
Product RangeSan Ace B97 9BMB
IP Rating-
IP Rating-
SVHCLead (21-Jan-2025)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
1.22m³/min
Bearing Type
Ball Bearing
Power Rating
16.8W
IP Rating
-
SVHC
Lead (21-Jan-2025)
Supply Voltage
24VDC
Fan Frame Size
97mm
Air Flow - CFM
43.1CFM
Noise Rating
59dBA
Power Connection Type
3 Lead Wires, Sensor Output
Product Range
San Ace B97 9BMB
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
