Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9BMB24P2G01Copy
Newark Part No.66AH2901
Product RangeSan Ace B97 9BMB
Your Part Number
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.150 |
| 5+ | $60.930 |
| 10+ | $55.720 |
| 25+ | $53.610 |
Price for:Each
Minimum: 1
Multiple: 1
$66.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9BMB24P2G01Copy
Newark Part No.66AH2901
Product RangeSan Ace B97 9BMB
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Air Flow - CFM47.3CFM
Air Flow - m3/min1.34m³/min
Noise Rating61dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, PWM Control, Sensor Output
Power Rating19.92W
Product RangeSan Ace B97 9BMB
IP Rating-
IP Rating-
SVHCLead (21-Jan-2025)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
1.34m³/min
Bearing Type
Ball Bearing
Power Rating
19.92W
IP Rating
-
SVHC
Lead (21-Jan-2025)
Supply Voltage
24VDC
Fan Frame Size
97mm
Air Flow - CFM
47.3CFM
Noise Rating
61dBA
Power Connection Type
3 Lead Wires, PWM Control, Sensor Output
Product Range
San Ace B97 9BMB
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
