Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9ADTU23P0G001Copy
Newark Part No.46AJ4053
Product RangeSan Ace 190AD 9ADTU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $972.580 |
| 5+ | $916.020 |
| 10+ | $859.460 |
| 25+ | $802.900 |
Price for:Each
Minimum: 1
Multiple: 1
$972.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9ADTU23P0G001Copy
Newark Part No.46AJ4053
Product RangeSan Ace 190AD 9ADTU
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size190mm
External Depth88mm
Air Flow - CFM583CFM
Air Flow - m3/min16.5m³/min
Noise Rating72dBA
Bearing Type-
Power Connection Type6 Lead Wires, PWM Control, Sensor Output
Power Rating150W
Product RangeSan Ace 190AD 9ADTU
IP Rating-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
88mm
Air Flow - m3/min
16.5m³/min
Bearing Type
-
Power Rating
150W
IP Rating
-
SVHC
To Be Advised
Supply Voltage
230VAC
Fan Frame Size
190mm
Air Flow - CFM
583CFM
Noise Rating
72dBA
Power Connection Type
6 Lead Wires, PWM Control, Sensor Output
Product Range
San Ace 190AD 9ADTU
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
