Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9AD0901L4H001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.12AN5248
Product RangeSan Ace 92AD Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.350 |
| 5+ | $84.520 |
| 10+ | $82.070 |
| 25+ | $78.350 |
| 50+ | $76.780 |
Price for:Each
Minimum: 1
Multiple: 1
$89.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9AD0901L4H001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.12AN5248
Product RangeSan Ace 92AD Series
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM22.6CFM
Noise Rating24dBA
Power Rating1.1W
Rated Speed1900rpm
Power Connection Type4 Lead Wires, Sensor Output
Current Rating20mA
IP Rating-
IP Rating-
Air Flow - m3/min0.64m³/min
Operating Voltage Min90V
Operating Voltage Max264V
Static Pressure19Pa
Product RangeSan Ace 92AD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
92mm
Bearing Type
Precision Ball Bearing
Noise Rating
24dBA
Rated Speed
1900rpm
Current Rating
20mA
IP Rating
-
Operating Voltage Min
90V
Static Pressure
19Pa
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
22.6CFM
Power Rating
1.1W
Power Connection Type
4 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
0.64m³/min
Operating Voltage Max
264V
Product Range
San Ace 92AD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
