Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9AD0901H1HCopy
Newark Part No.44AM4774
Product RangeSan Ace 92AD Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $166.250 |
| 5+ | $137.880 |
| 10+ | $109.530 |
| 25+ | $103.080 |
| 50+ | $96.630 |
| 100+ | $96.620 |
Price for:Each
Minimum: 1
Multiple: 1
$166.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9AD0901H1HCopy
Newark Part No.44AM4774
Product RangeSan Ace 92AD Series
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing Type-
Air Flow - CFM53CFM
Noise Rating40dBA
Power Rating4.5W
Rated Speed3850rpm
Power Connection TypeLead Wires, Sensor Output with Connector
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min1.5m³/min
Operating Voltage Min90V
Operating Voltage Max264V
Static Pressure90Pa
Product RangeSan Ace 92AD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
92mm
Bearing Type
-
Noise Rating
40dBA
Rated Speed
3850rpm
Current Rating
80mA
IP Rating
-
Operating Voltage Min
90V
Static Pressure
90Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
53CFM
Power Rating
4.5W
Power Connection Type
Lead Wires, Sensor Output with Connector
IP Rating
-
Air Flow - m3/min
1.5m³/min
Operating Voltage Max
264V
Product Range
San Ace 92AD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
