Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9A0912H4021Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2895
Product RangeSan Cooler 92 9A
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.470 |
| 5+ | $43.470 |
| 10+ | $43.000 |
Price for:Each
Minimum: 1
Multiple: 1
$44.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9A0912H4021Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2895
Product RangeSan Cooler 92 9A
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM51.2CFM
Noise Rating33dBA
Power Rating2.52W
Rated Speed3150rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
IP Rating-
Air Flow - m3/min1.45m³/min
Product RangeSan Cooler 92 9A
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
3150rpm
Current Rating
210mA
IP Rating
-
Product Range
San Cooler 92 9A
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
51.2CFM
Power Rating
2.52W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.45m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
