Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9A0912G4021Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC3484
Product RangeSan Ace 92
Your Part Number
39 In Stock
70 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.060 |
| 5+ | $30.440 |
| 10+ | $27.820 |
| 25+ | $26.940 |
| 50+ | $26.060 |
| 100+ | $24.790 |
| 250+ | $24.720 |
Price for:Each
Minimum: 1
Multiple: 1
$33.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9A0912G4021Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC3484
Product RangeSan Ace 92
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM62.1CFM
Noise Rating43dBA
Power Rating4.68W
Rated Speed3900rpm
Power Connection Type2 Lead Wires
Current Rating390mA
IP Rating-
IP Rating-
Air Flow - m3/min1.76m³/min
Product RangeSan Ace 92
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
3900rpm
Current Rating
390mA
IP Rating
-
Product Range
San Ace 92
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
62.1CFM
Power Rating
4.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.76m³/min
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
