Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9A0812G423
Newark Part No.82AH2897
Product RangeSan Cooler 80 9A
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.900 |
| 5+ | $25.110 |
| 10+ | $24.250 |
| 25+ | $23.200 |
| 50+ | $22.250 |
| 100+ | $20.710 |
| 250+ | $19.200 |
Price for:Each
Minimum: 1
Multiple: 1
$25.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9A0812G423
Newark Part No.82AH2897
Product RangeSan Cooler 80 9A
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM53CFM
Noise Rating40dBA
Power Rating4.56W
Rated Speed4500rpm
Power Connection Type3 Lead Wires, Sensor Output with Connector
Current Rating380mA
IP Rating-
IP Rating-
Air Flow - m3/min1.5m³/min
Product RangeSan Cooler 80 9A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
4500rpm
Current Rating
380mA
IP Rating
-
Product Range
San Cooler 80 9A
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
53CFM
Power Rating
4.56W
Power Connection Type
3 Lead Wires, Sensor Output with Connector
IP Rating
-
Air Flow - m3/min
1.5m³/min
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate