Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9A0612G4011Copy
Newark Part No.66AH2886
Product RangeSan Cooler 60
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.090 |
| 5+ | $19.340 |
| 10+ | $17.590 |
| 25+ | $16.380 |
| 50+ | $16.370 |
| 100+ | $15.750 |
Price for:Each
Minimum: 1
Multiple: 1
$21.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9A0612G4011Copy
Newark Part No.66AH2886
Product RangeSan Cooler 60
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM27.54CFM
Noise Rating39dBA
Power Rating2.88W
Rated Speed5600rpm
Power Connection Type3 Lead Wires
Current Rating240mA
IP Rating-
IP Rating-
Air Flow - m3/min0.78m³/min
Product RangeSan Cooler 60
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
5600rpm
Current Rating
240mA
IP Rating
-
Product Range
San Cooler 60
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
27.54CFM
Power Rating
2.88W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.78m³/min
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
