Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109R0624S401Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC1442
Product RangeSan Ace 60
Your Part Number
112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.470 |
| 5+ | $22.330 |
| 10+ | $21.190 |
| 25+ | $19.810 |
| 50+ | $19.780 |
| 100+ | $19.380 |
| 250+ | $18.990 |
Price for:Each
Minimum: 1
Multiple: 1
$23.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0624S401Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC1442
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM23CFM
Noise Rating33dBA
Power Rating1.92W
Rated Speed4600rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min0.65m³/min
Product RangeSan Ace 60
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
4600rpm
Current Rating
80mA
IP Rating
-
Product Range
San Ace 60
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23CFM
Power Rating
1.92W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
0.65m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
