Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109R0624G4D01
Newark Part No.66AH1738
Product RangeSan Ace 60 9R
Your Part Number
61 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.830 |
| 5+ | $18.050 |
| 10+ | $17.280 |
| 25+ | $16.970 |
Price for:Each
Minimum: 1
Multiple: 1
$18.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0624G4D01
Newark Part No.66AH1738
Product RangeSan Ace 60 9R
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM27.5CFM
Noise Rating39dBA
Power Rating3.12W
Rated Speed5600rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating130mA
IP Rating-
IP Rating-
Air Flow - m3/min0.78m³/min
Product RangeSan Ace 60 9R
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
5600rpm
Current Rating
130mA
IP Rating
-
Product Range
San Ace 60 9R
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
27.5CFM
Power Rating
3.12W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
0.78m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
