Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109R0612S401Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH1737
Product RangeSan Ace 60
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.800 |
| 5+ | $24.110 |
| 10+ | $22.410 |
| 25+ | $19.720 |
| 50+ | $19.590 |
| 100+ | $19.460 |
| 250+ | $19.070 |
Price for:Each
Minimum: 1
Multiple: 1
$25.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0612S401Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH1737
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM23CFM
Noise Rating33dBA
Power Rating2.04W
Rated Speed4600rpm
Power Connection Type3 Lead Wires
Current Rating170mA
IP Rating-
IP Rating-
Air Flow - m3/min0.65m³/min
Product RangeSan Ace 60
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
4600rpm
Current Rating
170mA
IP Rating
-
Product Range
San Ace 60
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23CFM
Power Rating
2.04W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.65m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
