Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109R0612H401
Newark Part No.66AH1735
Product RangeSan Ace 60 9R
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.270 |
| 5+ | $20.000 |
| 10+ | $18.740 |
| 25+ | $18.660 |
| 50+ | $18.580 |
| 100+ | $18.500 |
Price for:Each
Minimum: 1
Multiple: 1
$21.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0612H401
Newark Part No.66AH1735
Product RangeSan Ace 60 9R
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM18.7CFM
Noise Rating28dBA
Power Rating1.32W
Rated Speed3800rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating110mA
IP Rating-
IP Rating-
Air Flow - m3/min0.53m³/min
Product RangeSan Ace 60 9R
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
3800rpm
Current Rating
110mA
IP Rating
-
Product Range
San Ace 60 9R
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
18.7CFM
Power Rating
1.32W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
0.53m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
