Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109R0612G402
Newark Part No.24AC1436
Product RangeSan Ace 60
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.380 |
| 5+ | $23.580 |
| 10+ | $21.780 |
| 25+ | $20.350 |
| 50+ | $20.160 |
| 100+ | $20.000 |
Price for:Each
Minimum: 1
Multiple: 1
$25.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0612G402
Newark Part No.24AC1436
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM27.5CFM
Noise Rating39dBA
Power Rating2.88W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
IP Rating-
Air Flow - m3/min0.78m³/min
Product RangeSan Ace 60
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
5600rpm
Current Rating
240mA
IP Rating
-
Product Range
San Ace 60
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
27.5CFM
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.78m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate