Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0512A701
Newark Part No.66AH1723
Product RangeSan Ace 52
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.740 |
| 5+ | $16.340 |
| 10+ | $15.930 |
| 25+ | $15.500 |
Price for:Each
Minimum: 1
Multiple: 1
$16.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0512A701
Newark Part No.66AH1723
Product RangeSan Ace 52
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size52mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM13.25CFM
Noise Rating36dBA
Power Rating2.52W
Rated Speed6800rpm
Power Connection Type3 Lead Wires
Current Rating210mA
IP Rating-
IP Rating-
Air Flow - m3/min0.375m³/min
Product RangeSan Ace 52
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
52mm
Bearing Type
Ball Bearing
Noise Rating
36dBA
Rated Speed
6800rpm
Current Rating
210mA
IP Rating
-
Product Range
San Ace 52
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
13.25CFM
Power Rating
2.52W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.375m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate