Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0424H702Copy
Newark Part No.40AH5541
Product RangeSan Ace 40
Your Part Number
33 In Stock
Need more?
20 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
13 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.570 |
| 5+ | $21.700 |
| 10+ | $19.850 |
| 25+ | $18.860 |
Price for:Each
Minimum: 1
Multiple: 1
$23.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0424H702Copy
Newark Part No.40AH5541
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM6.4CFM
Noise Rating28dBA
Power Rating1.92W
Rated Speed7700rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min0.18m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
7700rpm
Current Rating
80mA
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
6.4CFM
Power Rating
1.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.18m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
