Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0424H601Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC1425
Product RangeSan Ace 40
Your Part Number
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.090 |
| 5+ | $21.290 |
| 10+ | $20.480 |
| 25+ | $19.400 |
| 50+ | $18.750 |
| 100+ | $17.640 |
| 250+ | $17.290 |
Price for:Each
Minimum: 1
Multiple: 1
$22.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0424H601Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC1425
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM8.23CFM
Noise Rating35dBA
Power Rating1.68W
Rated Speed8300rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating70mA
IP Rating-
IP Rating-
Air Flow - m3/min0.233m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
35dBA
Rated Speed
8300rpm
Current Rating
70mA
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
8.23CFM
Power Rating
1.68W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
0.233m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
