Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0412H901Copy
Newark Part No.24AC1420
Product RangeSan Ace 40
Your Part Number
116 In Stock
Need more?
8 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
108 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.590 |
| 5+ | $23.750 |
| 10+ | $20.920 |
Price for:Each
Minimum: 1
Multiple: 1
$26.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412H901Copy
Newark Part No.24AC1420
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM5.3CFM
Noise Rating25dBA
Power Rating840mW
Rated Speed6200rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating70mA
IP Rating-
IP Rating-
Air Flow - m3/min0.15m³/min
Product RangeSan Ace 40
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
25dBA
Rated Speed
6200rpm
Current Rating
70mA
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
5.3CFM
Power Rating
840mW
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
0.15m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
