Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109-601Copy
Newark Part No.66AH1697
Product RangeSan Ace 160
Your Part Number
27 In Stock
Need more?
13 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
14 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $217.690 |
| 5+ | $202.300 |
| 10+ | $186.910 |
| 25+ | $182.360 |
| 50+ | $177.800 |
Price for:Each
Minimum: 1
Multiple: 1
$217.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109-601Copy
Newark Part No.66AH1697
Product RangeSan Ace 160
Technical Datasheet
Supply Voltage VDC-
Fan Frame TypeSquare
Fan Frame Size160mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM300.4CFM
Noise Rating56dBA
Power Rating33W
Rated Speed3350rpm
Power Connection TypeTerminals
Current Rating430mA
IP Rating-
IP Rating-
Air Flow - m3/min8.5m³/min
Product RangeSan Ace 160
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
-
Fan Frame Size
160mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
3350rpm
Current Rating
430mA
IP Rating
-
Product Range
San Ace 160
Fan Frame Type
Square
External Depth
51mm
Air Flow - CFM
300.4CFM
Power Rating
33W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
8.5m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
