Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No103H8222-6340Copy
Newark Part No.35R2592
Product RangeSANMOTION F2
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $301.610 |
| 5+ | $295.960 |
| 10+ | $290.870 |
| 25+ | $287.590 |
| 50+ | $281.590 |
Price for:Each
Minimum: 1
Multiple: 1
$301.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H8222-6340Copy
Newark Part No.35R2592
Product RangeSANMOTION F2
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size86mm
Coil TypeBipolar
Step Angle1.8°
Torque Max5.09N-m
Current Rating6A
Voltage Rating Max100VAC
No. of Wires4
External Length93.73mm
Shaft Diameter12mm
Product RangeSANMOTION F2
Shaft Length28.48mm
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
5.09N-m
Voltage Rating Max
100VAC
External Length
93.73mm
Product Range
SANMOTION F2
SVHC
No SVHC (15-Jun-2015)
Motor Size
86mm
Step Angle
1.8°
Current Rating
6A
No. of Wires
4
Shaft Diameter
12mm
Shaft Length
28.48mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
