Print Page
ZSS-116-02-S-D-580
Stacking Board Connector, Elevated Terminal Strip, ZSS Series, 32 Contacts, 2.54 mm, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ZSS-116-02-S-D-580Copy |
| Newark Part No. | 40AC8846 |
| Product Range | ZSS Series |
| Your Part Number | |
| Technical Datasheet |
112 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 5+ | $6.420 |
| 10+ | $6.380 |
| 25+ | $6.330 |
| 50+ | $6.280 |
| 100+ | $6.010 |
| 250+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ZSS-116-02-S-D-580Copy |
| Newark Part No. | 40AC8846 |
| Product Range | ZSS Series |
| Technical Datasheet | |
| Product Range | ZSS Series |
| No. of Contacts | 32Contacts |
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Through Hole |
| No. of Rows | 2Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | ZSS Series |
|---|---|
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| Contact Material | Phosphor Bronze |
| No. of Contacts | 32Contacts |
|---|---|
| Contact Termination Type | Through Hole |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
