Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoZSS-113-01-T-D-540Copy
Newark Part No.68R2151
Product RangeZSS Series
Your Part Number
112 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 50+ | $2.220 |
| 100+ | $1.890 |
| 500+ | $1.680 |
| 1000+ | $1.310 |
| 2000+ | $1.180 |
| 5000+ | $0.935 |
| 10000+ | $0.688 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoZSS-113-01-T-D-540Copy
Newark Part No.68R2151
Product RangeZSS Series
Technical Datasheet
Product RangeZSS Series
No. of Contacts26Contacts
Pitch Spacing2.54mm
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ZSS Series
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
26Contacts
Gender
Header
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for ZSS-113-01-T-D-540
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
