Print Page
ZSS-110-07-L-D-1085
Stacking Board Connector, Elevated Terminal Strip, ZSS Series, 20 Contacts, 2.54 mm, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ZSS-110-07-L-D-1085Copy |
| Newark Part No. | 40AC8342 |
| Product Range | ZSS Series |
| Your Part Number | |
| Technical Datasheet |
111 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $3.470 |
| 25+ | $3.430 |
| 50+ | $3.380 |
| 100+ | $3.240 |
| 250+ | $2.970 |
| 500+ | $2.700 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ZSS-110-07-L-D-1085Copy |
| Newark Part No. | 40AC8342 |
| Product Range | ZSS Series |
| Technical Datasheet | |
| Product Range | ZSS Series |
| No. of Contacts | 20Contacts |
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Through Hole |
| No. of Rows | 2Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ZSS-110-07-L-D-1085 is a ZSS series, dual row, 2.54mm (0.100") pitch, shrouded elevated terminal strip. Suitable for elevated shroud for blind mating applications. The Flex Stack design allows modified post height and body position in .005" (0.13mm) increments.
- Pin header contact type
- 20 number of contacts
- Through hole mount connector mounting and vertical orientation
- 27.56mm stack height
- Phosphor bronze contact material
- Plating: 10µ" (0.25µm) gold on post, matte tin on tail
- Solder contact termination
- Mates with SSW, SSQ, ESW, ESQ, SSM, BCS series
- Black glass filled polyester insulator material
- Operating temperature range from -55°C to +125°C
Technical Specifications
| Product Range | ZSS Series |
|---|---|
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| Contact Material | Phosphor Bronze |
| No. of Contacts | 20Contacts |
|---|---|
| Contact Termination Type | Through Hole |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
