Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoZSS-110-03-L-D-715
Newark Part No.40AC8225
Product RangeZSS Series
Your Part Number
130 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 50+ | $3.290 |
| 100+ | $2.790 |
| 500+ | $2.480 |
| 1000+ | $1.940 |
| 2000+ | $1.750 |
| 5000+ | $1.390 |
| 10000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoZSS-110-03-L-D-715
Newark Part No.40AC8225
Product RangeZSS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Product RangeZSS Series
No. of Contacts20Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Contacts
20Contacts
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Product Range
ZSS Series
Pitch Spacing
2.54mm
No. of Rows
2Rows
Connector Shroud
Shrouded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
