Print Page
ZSS-107-02-T-D-640
Stacking Board Connector, Elevated Terminal Strip, ZSS Series, 14 Contacts, 2.54 mm, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ZSS-107-02-T-D-640Copy |
| Newark Part No. | 26R3911 |
| Product Range | ZSS Series |
| Your Part Number | |
| Technical Datasheet |
139 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $2.010 |
| 25+ | $1.880 |
| 50+ | $1.750 |
| 100+ | $1.630 |
| 250+ | $1.540 |
| 500+ | $1.440 |
| 1000+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ZSS-107-02-T-D-640Copy |
| Newark Part No. | 26R3911 |
| Product Range | ZSS Series |
| Technical Datasheet | |
| Product Range | ZSS Series |
| No. of Contacts | 14Contacts |
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Through Hole |
| No. of Rows | 2Rows |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | ZSS Series |
|---|---|
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| Contact Material | Phosphor Bronze |
| No. of Contacts | 14Contacts |
|---|---|
| Contact Termination Type | Through Hole |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for ZSS-107-02-T-D-640
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
