Print Page
ZF5S-20-03-T-WT
FFC / FPC Board Connector, 0.5 mm, 20 Contacts, Socket, ZF5S Series, Solder, Top, Bottom
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoZF5S-20-03-T-WTCopy
Newark Part No.40AC7444
Product RangeZF5S Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.270 |
| 25+ | $2.010 |
| 50+ | $1.750 |
| 100+ | $1.710 |
| 250+ | $1.670 |
| 500+ | $1.640 |
| 1000+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoZF5S-20-03-T-WTCopy
Newark Part No.40AC7444
Product RangeZF5S Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts20Contacts
GenderSocket
Product RangeZF5S Series
Contact Termination TypeSolder
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Socket
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
20Contacts
Product Range
ZF5S Series
Contact Position
Top, Bottom
Contact Plating
Tin over Nickel Plated Contacts
FFC / FPC Thickness
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
