Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoUSBR-B-S-S-O-VTCopy
Newark Part No.01AC6547
Product RangeUSBR-B Series
Your Part Number
175 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 50+ | $3.400 |
| 100+ | $2.760 |
| 500+ | $1.820 |
| 1000+ | $1.610 |
| 2000+ | $1.530 |
| 5000+ | $1.400 |
| 9750+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoUSBR-B-S-S-O-VTCopy
Newark Part No.01AC6547
Product RangeUSBR-B Series
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialPhosphor Bronze
Product RangeUSBR-B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Vertical
Product Range
USBR-B Series
Technical Docs (2)
Alternatives for USBR-B-S-S-O-VT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
