Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoUMPT-03-06.5-G-VT-SM-WT-KCopy
Newark Part No.95AC5510
Product RangeUMPT Series
Your Part Number
No Longer Available
Product Information
ManufacturerSAMTEC
Manufacturer Part NoUMPT-03-06.5-G-VT-SM-WT-KCopy
Newark Part No.95AC5510
Product RangeUMPT Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount Straight
Product RangeUMPT Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (17-Jan-2022)
Product Overview
The new Samtec UMPS (Ultra Micro Power Socket) and UMPT (Ultra Micro Power Terminal) Series provide design flexibility as a power-only system or a two-piece system for power/signal applications.
- Up to 15A per blade (4 blades powered), 5mm to 20mm stack heights available.
- Use with Samtec’s high-speed connector systems for a unique power/signal system (see chart attached)
Applications
Industrial, Power Management, Signal Processing
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
UMPT Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
