Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoUCC8-010-1-H-S-1-ACopy
Newark Part No.52Y0744
Product RangeUCC8 Series
Your Part Number
204 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 25+ | $4.900 |
| 50+ | $4.550 |
| 100+ | $4.340 |
| 500+ | $3.540 |
| 1000+ | $3.270 |
| 2500+ | $2.740 |
| 5000+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoUCC8-010-1-H-S-1-ACopy
Newark Part No.52Y0744
Product RangeUCC8 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing0.8mm
No. of Rows1Rows
No. of Contacts10Contacts
Product RangeUCC8 Series
Connector MountingThrough Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount Through Hole
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
No. of Contacts
10Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.8mm
Gender
Receptacle
Product Range
UCC8 Series
Contact Material
Beryllium Copper
Contact Termination Type
Surface Mount Through Hole
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
