Print Page
53 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.810 |
| 10+ | $11.560 |
| 25+ | $11.010 |
| 50+ | $10.260 |
| 100+ | $9.270 |
| 250+ | $7.620 |
| 500+ | $5.650 |
| 1000+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$11.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTW-27-03-S-D-150-185Copy
Newark Part No.16W2230
Product RangeTW Series
Technical Datasheet
No. of Contacts54Contacts
Pitch Spacing2mm
GenderHeader
Product RangeTW Series
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
54Contacts
Gender
Header
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
Product Range
TW Series
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

