Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 125+ | $6.350 |
| 500+ | $5.140 |
| 1000+ | $3.800 |
| 2000+ | $2.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 125
Multiple: 125
$793.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTW-15-03-S-D-295-SM-A-FRCopy
Newark Part No.23AM4245
Product RangeTW Series
Technical Datasheet
Product RangeTW Series
No. of Contacts30Contacts
Pitch Spacing2mm
Connector TypePin Header
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height7.49mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingSurface Mount Straight
SVHCLead
Technical Specifications
Product Range
TW Series
Pitch Spacing
2mm
Contact Termination Type
Solder
Stacking Height
7.49mm
Contact Material
Phosphor Bronze
SVHC
Lead
No. of Contacts
30Contacts
Connector Type
Pin Header
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount Straight
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

