Print Page
TW-10-07-G-D-430-160
Stacking Board Connector, TW Series, 20 Contacts, Header, 2 mm, Through Hole, 2 Rows
315 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $3.060 |
| 25+ | $3.040 |
| 50+ | $2.960 |
| 100+ | $2.880 |
| 250+ | $2.780 |
| 500+ | $2.680 |
| 1000+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TW-10-07-G-D-430-160Copy |
| Newark Part No. | 13W6346 |
| Product Range | TW Series |
| Technical Datasheet | |
| No. of Contacts | 20Contacts |
| Pitch Spacing | 2mm |
| Gender | Header |
| Product Range | TW Series |
| Contact Termination Type | Through Hole |
| No. of Rows | 2Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 20Contacts |
|---|---|
| Gender | Header |
| Contact Termination Type | Through Hole |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2mm |
|---|---|
| Product Range | TW Series |
| No. of Rows | 2Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |

