Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 50+ | $2.120 |
| 100+ | $1.780 |
| 500+ | $1.510 |
| 1000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTW-10-04-G-S-320-105
Newark Part No.13W4976
Product RangeTW Series
Technical Datasheet
No. of Contacts10Contacts
GenderHeader
Product RangeTW Series
Pitch Spacing2mm
Contact Termination TypeThrough Hole
No. of Rows1Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
10Contacts
Product Range
TW Series
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Header
Pitch Spacing
2mm
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate