Print Page
1,109 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.763 |
| 50+ | $0.612 |
| 100+ | $0.489 |
| 500+ | $0.395 |
| 1000+ | $0.362 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTW-03-01-G-S-145-055
Newark Part No.10W9986
Product RangeTW Series
Technical Datasheet
No. of Contacts3Contacts
GenderHeader
Pitch Spacing2mm
Product RangeTW Series
Contact Termination TypeThrough Hole
No. of Rows1Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
3Contacts
Pitch Spacing
2mm
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Header
Product Range
TW Series
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate