Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TSW-107-06-G-DCopy |
| Newark Part No. | 12P1579 |
| Product Range | TSW Series |
| Your Part Number | |
| Technical Datasheet |
2,304 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.560 |
| 25+ | $1.500 |
| 50+ | $1.430 |
| 100+ | $1.360 |
| 250+ | $1.280 |
| 500+ | $1.200 |
| 2500+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TSW-107-06-G-DCopy |
| Newark Part No. | 12P1579 |
| Product Range | TSW Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 14Contacts |
| Contact Termination Type | Through Hole |
| Product Range | TSW Series |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TSW-107-06-G-D is a TSW series, dual row, 2.54mm (0.100") pitch, classic PCB header standard strip. The TSW series takes the humble header strip to another level with industry-leading design flexibility.
- Pin header connector type
- 14 number of contacts
- Through hole contact termination type and straight connector orientation
- PBT (Polybutylene Terephthalate) insulator material
- Phosphor bronze terminal material
- Contact system: 0.025" (0.635mm) square post
- Plating: 10µ" gold in contact area, 3µ" gold on tail
- Voltage rating: 465V AC/658V DC and 5.7A current rating (per pin) when TSW mated with SSW
- Mates with SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW series (board) and IDSD, IDSS (cable)
- Operating temperature range from -55°C to +125°C
Applications
Industrial
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 14Contacts |
| Product Range | TSW Series |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
Technical Docs (3)
Alternatives for TSW-107-06-G-D
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
