Print Page
TSM-122-01-L-DV-A
Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 44 Contacts, Surface Mount, TSM Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTSM-122-01-L-DV-ACopy
Newark Part No.78P6940
Product RangeTSM Series
Your Part Number
111 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 5+ | $4.680 |
| 10+ | $4.660 |
| 25+ | $4.650 |
| 50+ | $4.630 |
| 100+ | $4.440 |
| 250+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTSM-122-01-L-DV-ACopy
Newark Part No.78P6940
Product RangeTSM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts44Contacts
Contact Termination TypeSurface Mount
Product RangeTSM Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
44Contacts
Product Range
TSM Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
