Print Page
TSM-103-01-S-SV-P-TR
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, TSM Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TSM-103-01-S-SV-P-TRCopy |
| Newark Part No. | 97AC9174 |
| Product Range | TSM Series |
| Your Part Number | |
| Technical Datasheet |
5,115 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.825 |
| 10+ | $0.796 |
| 25+ | $0.767 |
| 50+ | $0.737 |
| 100+ | $0.708 |
| 500+ | $0.679 |
| 1000+ | $0.668 |
| 2500+ | $0.615 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TSM-103-01-S-SV-P-TRCopy |
| Newark Part No. | 97AC9174 |
| Product Range | TSM Series |
| Technical Datasheet | |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Surface Mount |
| Product Range | TSM Series |
| Connector Type | Pin Header |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | TSM Series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Rows | 1Rows |
|---|---|
| Contact Termination Type | Surface Mount |
| Connector Type | Pin Header |
Technical Docs (3)
Alternatives for TSM-103-01-S-SV-P-TR
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
