Print Page
TMMS-105-01-L-Q-RA
Pin Header, Board-to-Board, 2 mm, 4 Rows, 20 Contacts, Through Hole Right Angle, TMMS Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TMMS-105-01-L-Q-RACopy |
| Newark Part No. | 76P8868 |
| Product Range | TMMS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 5+ | $6.220 |
| 10+ | $5.980 |
| 25+ | $5.740 |
| 50+ | $5.340 |
| 100+ | $5.310 |
| 250+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TMMS-105-01-L-Q-RACopy |
| Newark Part No. | 76P8868 |
| Product Range | TMMS Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 4Rows |
| No. of Contacts | 20Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | TMMS Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 4Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | TMMS Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
