Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TMMS-105-01-G-QCopy |
| Newark Part No. | 76P8861 |
| Product Range | TMMS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 5+ | $7.380 |
| 10+ | $7.200 |
| 25+ | $6.520 |
| 50+ | $6.400 |
| 100+ | $6.110 |
| 250+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TMMS-105-01-G-QCopy |
| Newark Part No. | 76P8861 |
| Product Range | TMMS Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 4Rows |
| No. of Contacts | 20Contacts |
| Contact Termination Type | Through Hole |
| Product Range | TMMS Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 4Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | TMMS Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
