Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTMM-124-01-L-D-SM-P
Newark Part No.86P2677
Product RangeTMM Series
Your Part Number
Technical Datasheet
151 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 25+ | $4.470 |
| 50+ | $4.150 |
| 100+ | $3.800 |
| 500+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTMM-124-01-L-D-SM-P
Newark Part No.86P2677
Product RangeTMM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts48Contacts
Contact Termination TypeSurface Mount
Product RangeTMM Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
48Contacts
Product Range
TMM Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate