Print Page
TMM-105-01-T-S-SM-004
Pin Header, Board-to-Board, 2 mm, 1 Rows, 5 Contacts, Surface Mount, TMM Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TMM-105-01-T-S-SM-004Copy |
| Newark Part No. | 85P3010 |
| Product Range | TMM Series |
| Your Part Number | |
| Technical Datasheet |
456 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.592 |
| 10+ | $0.583 |
| 25+ | $0.573 |
| 50+ | $0.564 |
| 100+ | $0.554 |
| 500+ | $0.514 |
| 1000+ | $0.441 |
| 2500+ | $0.376 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TMM-105-01-T-S-SM-004Copy |
| Newark Part No. | 85P3010 |
| Product Range | TMM Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 5Contacts |
| Contact Termination Type | Surface Mount |
| Product Range | TMM Series |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 5Contacts |
| Product Range | TMM Series |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
