Print Page
TMM-102-01-G-S
Pin Header, Single, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole, TMM Series
8,990 In Stock
10,895 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.475 |
| 100+ | $0.387 |
| 250+ | $0.357 |
| 500+ | $0.326 |
| 1000+ | $0.280 |
| 2500+ | $0.266 |
| 5000+ | $0.251 |
Price for:Each
Minimum: 10
Multiple: 10
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTMM-102-01-G-SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15P3446
Product RangeTMM
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeTMM
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
TMM-102-01-G-S is a TMM series, single row, 2mm (0.0787") pitch, low profile Tiger Eye™ header strip.
- Pin header connector
- 2 number of contacts
- Through hole contact termination and straight connector orientation
- LCP (Liquid Crystal Polymer) connector body and phosphor bronze contact material
- Gold plated contacts
- Voltage rating is 281V AC/397V DC (mated with SQW)
- Operating temperature range from -55°C to +125°C
- Current rating is 3A per pin (2 pin powered)
- Special feature: FleXYZ™ provides design flexibility in all three axes
- Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS series (board) and TCSD series (cable)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
TMM
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Alternatives for TMM-102-01-G-S
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

