Print Page
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $1.030 |
| 25+ | $0.987 |
| 50+ | $0.945 |
| 100+ | $0.903 |
| 250+ | $0.855 |
| 500+ | $0.806 |
| 2500+ | $0.638 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TLW-104-05-G-SCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 15P3420 |
| Product Range | TLW |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole |
| Product Range | TLW |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | TLW |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for TLW-104-05-G-S
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

