Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTLE-160-01-G-DV
Newark Part No.12P0364
Product RangeTLE Series
Your Part Number
169 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.830 |
| 10+ | $17.820 |
| 25+ | $17.160 |
| 50+ | $16.730 |
| 100+ | $12.700 |
| 250+ | $11.350 |
| 500+ | $8.300 |
| 1000+ | $5.140 |
Price for:Each
Minimum: 1
Multiple: 1
$18.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTLE-160-01-G-DV
Newark Part No.12P0364
Product RangeTLE Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Product RangeTLE Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
120Contacts
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
Gender
Receptacle
Connector Mounting
Surface Mount
Product Range
TLE Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
