Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTLE-125-01-G-DV
Newark Part No.12P0345
Product RangeTLE Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
| 10+ | $6.630 |
| 25+ | $6.270 |
| 50+ | $6.050 |
| 100+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTLE-125-01-G-DV
Newark Part No.12P0345
Product RangeTLE Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts50Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Product RangeTLE Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
50Contacts
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Product Range
TLE Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for TLE-125-01-G-DV
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate