Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTLE-119-01-G-DV
Newark Part No.12P0339
Product RangeTLE Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 25+ | $5.180 |
| 50+ | $4.820 |
| 100+ | $4.590 |
| 500+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTLE-119-01-G-DV
Newark Part No.12P0339
Product RangeTLE Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts38Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Product RangeTLE Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
38Contacts
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
TLE Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate