Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTLE-109-01-G-DV
Newark Part No.12P0329
Product RangeTLE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 50+ | $3.500 |
| 100+ | $2.970 |
| 500+ | $2.640 |
| 1000+ | $2.000 |
| 2000+ | $1.790 |
| 5000+ | $1.310 |
| 10000+ | $0.813 |
Price for:Each
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTLE-109-01-G-DV
Newark Part No.12P0329
Product RangeTLE Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts18Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Product RangeTLE Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
18Contacts
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Product Range
TLE Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
