Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTLE-105-01-G-DV-K-TRCopy
Newark Part No.85P0407
Product RangeTLE Series
Your Part Number
749 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 50+ | $2.750 |
| 100+ | $2.340 |
| 500+ | $2.080 |
| 1000+ | $1.610 |
| 2000+ | $1.460 |
| 5000+ | $1.100 |
| 10000+ | $0.717 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTLE-105-01-G-DV-K-TRCopy
Newark Part No.85P0407
Product RangeTLE Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Contacts10Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Product RangeTLE Series
No. of Rows2Rows
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board
No. of Contacts
10Contacts
Connector Mounting
Surface Mount
Product Range
TLE Series
Contact Material
Phosphor Bronze
Pitch Spacing
2mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
2Rows
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for TLE-105-01-G-DV-K-TR
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
