Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTLE-104-01-G-DVCopy
Newark Part No.12P0324
Product RangeTLE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 50+ | $2.080 |
| 100+ | $1.760 |
| 500+ | $1.570 |
| 1000+ | $1.190 |
| 2000+ | $1.060 |
| 5000+ | $0.774 |
| 10000+ | $0.479 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTLE-104-01-G-DVCopy
Newark Part No.12P0324
Product RangeTLE Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector TypeReceptacle Female Contact
Connector MountingSurface Mount
Product RangeTLE Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating3.2A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
8Contacts
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
3.2A
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Rows
2Rows
Connector Type
Receptacle Female Contact
Product Range
TLE Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Technical Docs (3)
Alternatives for TLE-104-01-G-DV
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
